This 14-pin dual AND gate logic IC operates over a temperature range of -55°C to 125°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device has a maximum power supply current of 57mA and a propagation delay of 7.5ns. It is packaged in a DIP14 package and is compliant with the MIL-M-38510 screening level.
Sign in to ask questions about the Texas Instruments M38510/08003BCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M38510/08003BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.94 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | S |
| Propagation Delay (tpd) | 7.5 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 14 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 57 |
| Schmitt Trigger | NO |
| Screening Level | MIL-M-38510 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/08003BCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.