8-pin TO-99 operational amplifier designed for military temperature grades (-55°C to 125°C). This single-function, voltage-feedback amplifier offers a minimum voltage gain of 10,000 and a minimum slew rate of 0.3 V/µs. Features include a maximum input offset voltage of 3000 µV and a maximum average bias current of 0.1 µA. The component is screened to MIL-PRF-38535 Class B standards and operates with a nominal supply voltage of ±10V, with limits up to ±22V.
Texas Instruments M38510/10103BGA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.075 |
| Neg Supply Voltage-Nom (Vsup) | -10 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Voltage Gain-Min | 10000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Screening Level | MIL-PRF-38535 Class B |
| Slew Rate-Min | 0.3 |
| Input Offset Current-Max (IIO) | 0.01 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/10103BGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.