This 14-pin dual operational amplifier is designed for use in a variety of applications. It operates over a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 15V. The device has a maximum supply current of 3.6mA and a maximum supply voltage limit of 22V. It features a common-mode reject ratio of 90dB and a unity gain bandwidth of 1MHz. The amplifier is packaged in a DIP and meets the screening level requirements of MIL-PRF-38535 Class B.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/11001BCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-PRF-38535 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/11001BCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.