The M38510/11202BGA is a dual comparator IC from Texas Instruments, operating at a maximum temperature of 125°C. It has 8 terminals and a pin count of 8, with a nominal supply voltage of 15V and a maximum supply current of 1mA. The device is packaged in a TO-99 package and is rated for military temperature grade. It is also compliant with MIL-PRF-38535 Class B screening level.
Texas Instruments M38510/11202BGA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-PRF-38535 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/11202BGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.