The M38510/12501SGA is an 8-pin sample and hold amplifier from Texas Instruments with a nominal supply voltage of 15V and -15V. It operates within a temperature range of -55°C to 125°C and is classified as a military-grade component. The amplifier is available in a package with 8 terminals, positioned on the bottom. It is designed for use in applications requiring high reliability and stability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/12501SGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 18 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments M38510/12501SGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.