Dual D-type positive-edge-triggered flip-flops with preset and clear, designed for military temperature grades (-55 to 125°C). This logic IC features complementary outputs, a supply voltage range of 4.5V to 5.5V (nominal 5V), and a maximum operating frequency of 20 MHz. The component offers a propagation delay of 59 ns, with a typical 40 ns at nominal supply and load capacitance of 15 pF. Encased in a 20-terminal JEDEC S-CQCC-N20 package with dimensions of 8.89mm x 8.89mm, it meets MIL-PRF-38535 Class B screening levels.
Texas Instruments M38510/30102B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 59 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 40 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 8 |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/30102B2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.