Dual J-K negative-edge-triggered flip-flops with preset and clear, featuring complementary outputs. This logic IC operates within a -55 to 125°C temperature range, supporting a nominal supply voltage of 5V (4.5V to 5.5V). Key specifications include a propagation delay of 42ns (20ns at nominal supply) and a maximum operating frequency of 25MHz. The component is housed in a 16-terminal R-GDIP-T16 package and meets MIL-PRF-38535 Class B screening.
Texas Instruments M38510/30103BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 42 |
| Number of Bits | 2 |
| Max I(ol) | -0.0004 |
| Prop. Delay@Nom-Sup | 20 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 6 |
| Schmitt Trigger | No |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/30103BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.