Military-grade Hex D-type Flip-Flops, featuring 6 independent D-type flip-flops with complementary outputs and positive edge triggering. This logic IC operates across a wide temperature range of -55°C to 125°C, with a nominal supply voltage of 5V (4.5V to 5.5V). The component is housed in a 20-terminal, 8.89mm x 8.89mm JEDEC S-CQCC-N20 package, offering a propagation delay of 52ns and a maximum operating frequency of 25MHz. Screened to MIL-PRF-38535 Class B standards, it includes a clear function and a load capacitance of 15pF.
Sign in to ask questions about the Texas Instruments M38510/30106B2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M38510/30106B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 52 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 26 |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/30106B2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.