Military-grade Hex D-type Flip-Flops, featuring six independent D-type flip-flop functions, operate with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. These logic ICs are designed for positive edge triggering and offer complementary outputs with a maximum output current (Iol) of 8mA. With a propagation delay (tpd) of 52ns and a maximum operating frequency of 25MHz, they are housed in a 16-terminal, dual inline ceramic package (R-GDIP-T16) suitable for extended temperature ranges from -55°C to 125°C. Screening adheres to MIL-PRF-38535 Class B standards.
Texas Instruments M38510/30106BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 52 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 26 |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/30106BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.