Quadruple D-type Flip-Flops, a logic IC featuring four independent D-type flip-flops with complementary outputs. This component operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. It boasts a maximum operating frequency of 25MHz and a propagation delay of 55ns, with a typical 25ns at nominal supply. Designed for military temperature grades (-55°C to 125°C), it is housed in a 20-terminal LCCC package with a JEDEC code of S-CQCC-N20. Screening level is MIL-PRF-38535 Class B.
Texas Instruments M38510/30107B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 55 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 25 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 18 |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/30107B2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.