This 4-bit parallel-access shift register, designed for military temperature grades (-55 to 125°C), features a 16-terminal CDIP package with a JEDEC code of R-GDIP-T16. It operates with a nominal supply voltage of 5V (4.5V to 5.5V) and offers parallel-in, parallel-out logic functionality. Key specifications include a propagation delay of 47ns, a maximum operating frequency of 25MHz, and a maximum output current (Iol) of 8mA. The device supports positive edge triggering and rightward count direction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/30602BEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | LS |
| Propagation Delay (tpd) | 47 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 30 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 63 |
| Schmitt Trigger | No |
| Count Direction | RIGHT |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/30602BEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.