8-bit parallel-out serial shift register, featuring a 14-pin CDIP package with a JEDEC R-GDIP-T14 designation. This logic IC operates with a supply voltage range of 4.5V to 5.5V, nominal at 5V, and supports a maximum operating frequency of 20MHz. Designed for military temperature grades (-55°C to 125°C), it offers a propagation delay of 56ns, with a typical 32ns at nominal supply. The device provides true output polarity and is screened to MIL-PRF-38535 Class B standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/30605BCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 6.67 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | LS |
| Propagation Delay (tpd) | 56 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 32 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 27 |
| Schmitt Trigger | No |
| Count Direction | RIGHT |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/30605BCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.