8-bit parallel-out serial shift register, featuring a 14-pin dual in-line ceramic package (CDIP) with a MIL-PRF-38535 Class S screening level. Operates across a wide temperature range of -55°C to 125°C, with a nominal supply voltage of 5V (4.5V to 5.5V). Offers a maximum operating frequency of 20 MHz and a propagation delay of 56 ns. This logic IC utilizes positive edge triggering for serial input and parallel output, with a count direction to the right.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/30605SCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 6.67 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | LS |
| Propagation Delay (tpd) | 56 |
| Number of Bits | 8 |
| Max I(ol) | 0.0078 |
| Prop. Delay@Nom-Sup | 32 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 27 |
| Schmitt Trigger | No |
| Count Direction | RIGHT |
| Screening Level | MIL-PRF-38535 Class S |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/30605SCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.