16-bit, 8-input, complementary output multiplexer designed for high-reliability applications. Operating across a wide temperature range of -55°C to 125°C, this logic IC features a 20-terminal LCCC package with a JEDEC code of S-CQCC-N20. Nominal supply voltage is 5V, with a maximum of 5.5V and minimum of 4.5V. Propagation delay is 32ns, with a typical value of 38ns at nominal supply. This MIL-M-38510 Class B screened component offers a maximum output current of 8mA.
Texas Instruments M38510/30901B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | LS |
| Propagation Delay (tpd) | 32 |
| Number of Bits | 16 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Power Supply Current-Max (ICC) | 10 |
| Screening Level | MIL-M-38510 Class B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/30901B2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.