Quadruple 2-line to 1-line data selectors/multiplexers designed for military temperature grades (-55 to 125°C). This 20-terminal, 20-pin LCCC package features four independent multiplexer functions, each with two inputs and one true output. Operating with a nominal supply voltage of 5V (4.5V to 5.5V), it exhibits a typical propagation delay of 14ns and a maximum of 48ns. The component is manufactured to MIL-PRF-38535 Class B screening levels.
Texas Instruments M38510/30903B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | LS |
| Propagation Delay (tpd) | 48 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 14 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 16 |
| Screening Level | MIL-PRF-38535 Class B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/30903B2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.