The M38510/31101BEA is a 16-pin dual magnitude comparator IC from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is available in a CERAMIC, DIP-16 package. The device has a propagation delay of 16ns and a maximum supply voltage of 5.25V. It is designed for use in military-grade applications and is compliant with MIL-PRF-38535 Class B screening level. The IC has a maximum power supply current of 88mA and a load capacitance of 15pF.
Texas Instruments M38510/31101BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | LS |
| Propagation Delay (tpd) | 42 |
| Number of Bits | 4 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 35 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 88 |
| Screening Level | MIL-PRF-38535 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/31101BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.