The M38510/31401BEA is a dual monostable multivibrator with a propagation delay of 92ns. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device is packaged in a DIP-16 and has a maximum power supply current of 20mA. It is classified as a Class B device under MIL-PRF-38535 and is suitable for use in military applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/31401BEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M38510/31401BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LS |
| Propagation Delay (tpd) | 92 |
| Number of Bits | 2 |
| Max I(ol) | 0.004 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 20 |
| Screening Level | MIL-PRF-38535 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/31401BEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.