High-performance decade counter IC, operating from 4.5V to 5.5V with a nominal supply of 5V. Features a 14-pin DIP package (R-GDIP-T14) with a 14-terminal dual in-line configuration. Offers a maximum operating frequency of 29MHz at nominal supply, with a propagation delay of 81ns. Designed for military temperature grades (-55°C to 125°C) and MIL-PRF-38535 Class B screening. This 4-bit counter utilizes positive edge triggering for UP counting.
Texas Instruments M38510/31501BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 6.67 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECADE COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 81 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 50 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 15 |
| Count Direction | UP |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 29 |
| Max Frequency@Nom-Sup | 29000000 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/31501BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.