This 4-bit binary counter, a logic IC from the LS family, operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Featuring negative edge triggering and an UP count direction, it boasts a maximum operating frequency of 29MHz. The component is housed in a 14-terminal R-GDIP-T14 package, suitable for military temperature grades from -55°C to 125°C, and adheres to MIL-PRF-38535 Class B screening. Its propagation delay is 81ns, with a typical value of 70ns at nominal supply.
Texas Instruments M38510/31502BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 6.67 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 81 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 70 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 15 |
| Count Direction | UP |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 29 |
| Max Frequency@Nom-Sup | 29000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/31502BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.