4-bit binary counter, featuring a 14-terminal, dual in-line flat package (R-GDFP-F14) with dimensions of 5.97mm width and 9.21mm length. Operates across a wide temperature range of -55°C to 125°C, suitable for military applications. Supports a nominal supply voltage of 5V with a range of 4.5V to 5.5V. Offers a maximum operating frequency of 29MHz with a typical propagation delay of 70ns.
Texas Instruments M38510/31502BDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 5.97 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 81 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 70 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 15 |
| Count Direction | UP |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 29 |
| Max Frequency@Nom-Sup | 29000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/31502BDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.