Synchronous 4-bit binary counter, operating from a 4.75V to 5.25V supply, features a maximum operating frequency of 22 MHz. This logic IC offers a propagation delay of 35 ns at nominal supply voltage and a maximum of 56 ns. Designed for military temperature grades (-55°C to 125°C), it is housed in a 16-terminal, dual in-line ceramic package (R-GDIP-T16) with a maximum power supply current of 32 mA. The counter increments on a positive edge trigger.
Texas Instruments M38510/31504BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 56 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 35 |
| Power Supply Current-Max (ICC) | 32 |
| Count Direction | UP |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 22 |
| Max Frequency@Nom-Sup | 22000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/31504BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.