Synchronous up/down counter, 4-bit bidirectional binary counter with positive edge trigger. Features a 16-terminal, 16-pin dual inline package (DIP) with a JEDEC code of R-GDIP-T16. Operates with a nominal supply voltage of 5V, ranging from 4.75V to 5.25V. Offers a maximum operating frequency of 18MHz and a propagation delay of 66ns. This military-grade component is screened to MIL-PRF-38535 Class B standards, suitable for operation between -55°C and 125°C.
Texas Instruments M38510/31509BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 66 |
| Number of Bits | 4 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 52 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 105 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 18 |
| Max Frequency@Nom-Sup | 18000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/31509BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.