Synchronous 4-bit binary counter, operating from a 4.75V to 5.25V supply, features a maximum operating frequency of 22MHz. This logic IC offers a propagation delay of 35ns at nominal supply voltage and a maximum of 48ns. Designed with a MILITARY temperature grade, it functions between -55°C and 125°C. The component is housed in a 16-terminal R-GDIP-T16 package, with a maximum output current (Iol) of 8mA and a maximum power supply current (ICC) of 32mA. Screening level is MIL-PRF-38535 Class B.
Sign in to ask questions about the Texas Instruments M38510/31512BEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M38510/31512BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 48 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 35 |
| Power Supply Current-Max (ICC) | 32 |
| Count Direction | UP |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 22 |
| Max Frequency@Nom-Sup | 22000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/31512BEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.