4-Bit Bistable Latches, D Latch IC, LS family, featuring 4 bits and complementary output polarity. Operates with a nominal supply voltage of 5V (4.75V to 5.25V) and offers a propagation delay of 46ns. This MILITARY temperature grade component is housed in a 16-terminal CDIP package (R-GDIP-T16) with a wide operating temperature range of -55°C to 125°C. Screening level is MIL-PRF-38535 Class B.
Texas Instruments M38510/31601BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D LATCH |
| Family | LS |
| Propagation Delay (tpd) | 46 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 19 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 12 |
| Schmitt Trigger | No |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/31601BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.