Hex bus driver with 3-state outputs, designed for MIL-PRF-38535 Class B applications. Features a 20-terminal LCCC package with dimensions of 8.89mm x 8.89mm. Operates across a temperature range of -55°C to 125°C with a nominal supply voltage of 5V. Offers 6 bits of data with a propagation delay of 29ns. Logic IC type is a bus driver from the LS family, featuring true output polarity and enable low control.
Texas Instruments M38510/32201B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 29 |
| Number of Bits | 6 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 31 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 77 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class B |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/32201B2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.