Military-grade hex bus driver with 3-state outputs, operating from 4.5V to 5.5V with a nominal supply of 5V. Features 6 bits, 16 terminals in a R-GDIP-T16 package, and a temperature range of -55°C to 125°C. Offers a propagation delay of 29ns at nominal supply, with a maximum output current (Iol) of 0.024A. This unidirectional buffer IC includes an enable low control type and is screened to MIL-PRF-38535 Class B standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/32201BEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 29 |
| Number of Bits | 6 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 31 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 77 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class B |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/32201BEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.