Hex bus driver with 3-state outputs, featuring a 16-pin Ceramic Dual In-line Package (CDIP) with a MILITARY temperature grade (-55 to 125°C). This logic IC offers 4 bits of data handling and operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Key specifications include a propagation delay of 29ns, a maximum output low current (Iol) of 0.024A, and a maximum power supply current (ICC) of 24mA. The device is designed for unidirectional data flow with ENABLE LOW control and meets MIL-PRF-38535 Class B screening.
Sign in to ask questions about the Texas Instruments M38510/32203BEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M38510/32203BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 29 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 31 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 24 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class B |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/32203BEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.