Hex bus driver with 3-state outputs, featuring a 16-pin dual in-line ceramic flat pack (R-GDFP-F16) package. This logic IC operates across a wide temperature range from -55°C to 125°C, suitable for military applications. It supports a nominal supply voltage of 5V with a maximum of 5.5V and minimum of 4.5V, drawing a maximum supply current of 24mA. The device offers 4-bit data handling with a propagation delay of 29ns at nominal supply voltage. Outputs are true polarity and controlled by an enable-low function.
Texas Instruments M38510/32203BFA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 29 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 31 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 24 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class B |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/32203BFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.