Quadruple bus buffer gates with 3-state outputs, designed for MILITARY temperature grades (-55 to 125°C). This logic IC features 4 independent buffer functions, each with a single bit width and true output polarity. Operating from a nominal 5V supply (4.5V to 5.5V), it offers a propagation delay of 24ns at nominal supply and a load capacitance of 45pF. The component is housed in a 14-terminal, dual in-line package (R-GDIP-T14) with a maximum power supply current of 62mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/32301BCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 6.67 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 24 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 24 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 62 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/32301BCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.