Octal buffers and line drivers with 3-state outputs, designed for military temperature grades (-55 to 125°C). This 20-terminal, JEDEC S-CQCC-N20 package component operates with a nominal supply voltage of 5V (4.5V to 5.5V). Featuring 4-bit data width and UNIDIRECTIONAL count direction, it offers a propagation delay of 23ns at nominal supply. The logic IC type is BUS DRIVER from the LS family, with ENABLE LOW/HIGH control and TRUE output polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/32402B2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 23 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 23 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 46 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 |
| Control Type | ENABLE LOW/HIGH |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/32402B2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.