Octal buffers and line drivers with 3-state outputs, designed for military temperature grades (-55 to 125°C). This logic IC features a 20-terminal, dual in-line ceramic package (20-CDIP, R-GDIP-T20) with a supply voltage range of 4.5V to 5.5V, nominal at 5V. It offers a propagation delay of 23ns at nominal supply voltage and includes 4-bit unidirectional bus driver functionality. The component supports enable low/high control and has a maximum power supply current of 46mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/32402BRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 6.92 |
| Length | 24.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 23 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 23 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 46 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 |
| Control Type | ENABLE LOW/HIGH |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/32402BRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.