Octal D-type Flip-Flop, a MILITARY temperature grade logic IC, features 8 bits and a POSITIVE EDGE trigger type. Operating from a 4.75V to 5.25V supply, this component offers a maximum operating frequency of 25MHz and a propagation delay of 42ns. Encased in a 20-terminal S-CQCC-N20 package with QUAD terminal position, it supports a maximum output current of 8mA and a power supply current of 27mA. Screening level is MIL-PRF-38535 Class B.
Texas Instruments M38510/32501B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 42 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 27 |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/32501B2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.