Octal D-type Flip-Flop, MILITARY temperature grade, operating from -55 to 125°C. Features 8 bits, positive edge triggering, and TRUE output polarity. This logic IC offers a propagation delay of 42 ns and a maximum operating frequency of 25 MHz. Housed in a 20-terminal, 20-pin R-GDFP-F20 package with a nominal supply voltage of 5V. Screened to MIL-PRF-38535 Class B standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/32501BSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 42 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 27 |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/32501BSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.