Octal D-type transparent latches with 3-state outputs, designed for MILITARY temperature grades (-55 to 125°C). This logic IC, a bus driver from the LS family, features 8 bits and operates with a nominal supply voltage of 5V (4.5V to 5.5V). It boasts a propagation delay of 24ns at nominal supply and a load capacitance of 50pF. The component is housed in a 20-terminal R-GDFP-F20 package, offering true output polarity and an enable low control type. Screening level is MIL-PRF-38535 Class B.
Texas Instruments M38510/32502BSA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 24 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 24 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 40 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class B |
| Control Type | ENABLE LOW |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/32502BSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.