Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs, designed for MILITARY temperature grades (-55 to 125°C). This logic IC features 8 bits, a UNIDIRECTIONAL count direction, and POSITIVE EDGE trigger type. Operating with a nominal supply voltage of 5V (4.5V to 5.5V), it offers a propagation delay of 37ns. The component is housed in a 20-terminal, 8.89mm square JEDEC S-CQCC-N20 package, with MIL-PRF-38535 Class B screening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/32503B2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 37 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 37 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 40 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class B |
| Control Type | ENABLE LOW |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/32503B2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.