Octal D-type edge-triggered flip-flops with 3-state outputs, designed for military temperature grades (-55 to 125°C). This logic IC features 8 bits, a 20-pin dual in-line package (R-GDFP-F20), and operates with a nominal supply voltage of 5V (4.5V to 5.5V). Key specifications include a propagation delay of 37ns, a maximum output current (Iol) of 0.024A, and a maximum power supply current (ICC) of 40mA. The device offers true output polarity and is controlled by an enable-low function, triggered by a positive edge.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/32503BSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 37 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 37 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 40 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class B |
| Control Type | ENABLE LOW |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/32503BSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.