This 20-pin quad flip-flop is designed for operation at 5V with a maximum frequency of 25MHz. It features a true output polarity and a maximum power supply current of 32mA. The device is qualified to MIL-PRF-38535 Class B and has a propagation delay of 42ns. The operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Texas Instruments M38510/32504B2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M38510/32504B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 42 |
| Number of Bits | 1 |
| Max I(ol) | 0.004 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 32 |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/32504B2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.