Octal D-type Flip-Flops with Enable, a MILITARY temperature grade logic IC, features a 20-pin R-GDIP-T20 package with a 24.2mm length and 6.92mm width. Operating from a nominal 5V supply (4.75V to 5.25V), this D flip-flop offers a propagation delay of 42ns, with a typical 27ns at nominal supply and 15pF load capacitance. It supports a maximum operating frequency of 25MHz and a maximum output current (Iol) of 8mA. Screening level is MIL-PRF-38535 Class B, with an operating temperature range of -55°C to 125°C.
Texas Instruments M38510/32504BRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 6.92 |
| Length | 24.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 42 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 27 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 28 |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/32504BRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.