Dual 4-bit decade and binary counters, operating from a 4.5V to 5.5V supply with a nominal 5V, feature a 16-pin dual in-line package (DIP) with a JEDEC code of R-GDIP-T16. This logic IC offers a maximum operating frequency of 25 MHz, with a typical propagation delay of 60 ns at nominal supply voltage. Designed for military temperature grades (-55°C to 125°C), this component boasts a maximum output current (Iol) of 8 mA and a maximum power supply current (ICC) of 26 mA. Screening level is MIL-PRF-38535 Class B.
Texas Instruments M38510/32701BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECADE COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 84 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 60 |
| Power Supply Current-Max (ICC) | 26 |
| Count Direction | UP |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/32701BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.