Dual 4-bit binary counters designed for military temperature grades (-55 to 125°C). Features positive edge triggering and an UP count direction. Operates with a nominal supply voltage of 5V (4.5V to 5.5V). This logic IC offers a maximum operating frequency of 25MHz with a propagation delay of 60ns at nominal supply. Packaged in a 14-terminal ceramic dual in-line package (CDIP) with a JEDEC code of R-GDFP-F14.
Sign in to ask questions about the Texas Instruments M38510/32702BCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M38510/32702BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.67 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 93 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 60 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 26 |
| Count Direction | UP |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/32702BCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.