Dual 4-bit binary counters designed for military temperature grades (-55 to 125°C). Features a 14-pin CFP package with a supply voltage range of 4.5V to 5.5V. Offers a maximum operating frequency of 25MHz with a propagation delay of 60ns at nominal supply. This logic IC supports positive edge triggering and UP counting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/32702BDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 5.97 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 93 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 60 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 26 |
| Count Direction | UP |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/32702BDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.