Octal buffers/drivers with 3-state outputs, featuring a 20-terminal, dual in-line ceramic flat package (R-GDFP-F20) with dimensions of 6.92mm width and 13.09mm length. This MIL-PRF-38535 screened, military-grade logic IC operates from a 4.5V to 5.5V supply, with a nominal 5V. It offers a propagation delay of 6.5ns, supporting 4-bit data buffering with true output polarity and an enable-low control. Maximum output current (Iol) is 0.064A, with a typical power supply current (ICC) of 90mA.
Sign in to ask questions about the Texas Instruments M38510/33203BSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M38510/33203BSA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 90 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/33203BSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.