Dual 1-of-4 data selectors/multiplexers designed for high-speed operation. Features include a 16-pin ceramic dual in-line package (CDIP) with a temperature range of -55°C to 125°C, suitable for military applications. Operating supply voltage is 4.5V to 5.5V, with a nominal of 5V. This logic IC offers two multiplexer functions, each with four inputs and one true output, and exhibits a typical propagation delay of 9ns. The component is rated for a maximum output current (Iol) of 0.02A and a load capacitance of 50pF, with a maximum power supply current (ICC) of 20mA.
Sign in to ask questions about the Texas Instruments M38510/33902BEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M38510/33902BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | F/FAST |
| Propagation Delay (tpd) | 9 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 20 |
| Screening Level | MIL-PRF-38535 Class B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/33902BEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.