Dual J-K positive-edge-triggered flip-flops with clear and preset functionality. This logic IC features complementary outputs and operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Designed for military temperature grades (-55°C to 125°C), it offers a maximum operating frequency of 70MHz with a propagation delay of 10.5ns at nominal supply. The component is housed in a 16-terminal ceramic dual in-line package (CDIP) with MIL-PRF-38535 Class B screening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/34102BEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 2 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 10.5 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 17 |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 70 |
| Max Frequency@Nom-Sup | 70000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/34102BEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.