Octal transparent D-type latches with 3-state outputs, designed for military temperature grades (-55 to 125°C). This logic IC features 8 bits of data storage and a bus driver function, operating from a 4.5V to 5.5V supply. The 20-terminal, dual in-line ceramic package (20-CDIP) offers a propagation delay of 15ns, with a typical delay of 8.5ns at nominal supply voltage. It supports a maximum output current (Iol) of 0.02A and a load capacitance of 50pF, with an enable-low control type.
Texas Instruments M38510/34601BRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 6.92 |
| Length | 24.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 55 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/34601BRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.