Octal transparent D-type latches with 3-state outputs, designed for military temperature grades (-55 to 125°C). This logic IC functions as a bus driver, featuring 8 bits and a UNIDIRECTIONAL count direction. It operates with a nominal supply voltage of 5V (4.5V to 5.5V) and offers a propagation delay of 15ns. The component is housed in a 20-terminal, dual DUAL JEDEC R-GDFP-F20 package, measuring 6.92mm in width and 13.09mm in length. It supports an output current of 0.02A and has a maximum power supply current of 55mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/34601BSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 55 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/34601BSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.