Dual J-K flip-flops, featuring positive edge triggering and complementary outputs, operate across a -55 to 125°C temperature range. This logic IC offers a nominal supply voltage of 5V with a maximum of 5.5V and minimum of 4.5V. The component boasts a 20-terminal, 8.89mm square LCCC package with a propagation delay of 23ns. Designed for military applications, it supports a maximum frequency of 25MHz.
Texas Instruments M38510/37103B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | ALS |
| Propagation Delay (tpd) | 23 |
| Number of Bits | 2 |
| Max I(ol) | -0.0004 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 4 |
| Schmitt Trigger | No |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/37103B2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.