Quadruple D-type flip-flops with clear, featuring a 16-pin ceramic dual in-line package (CDIP) designed for military temperature grades (-55°C to 125°C). This logic IC offers complementary outputs and operates with a nominal supply voltage of 5V, supporting a range of 4.5V to 5.5V. Key performance specifications include a propagation delay of 26ns (24ns at nominal supply) and a maximum operating frequency of 40MHz. The component is manufactured to MIL-PRF-38535 Class B screening levels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/37202BEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ALS |
| Propagation Delay (tpd) | 26 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 24 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 14 |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 40 |
| Max Frequency@Nom-Sup | 40000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/37202BEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.