Octal D-type edge-triggered flip-flops with 3-state outputs, designed for MILITARY temperature grades (-55 to 125°C). Features 8 bits of data storage, a 20-pin dual in-line package (R-GDIP-T20), and operates with a nominal supply voltage of 5V (4.5V to 5.5V). This bus driver logic IC offers a maximum operating frequency of 300MHz at nominal supply, with a propagation delay of 20ns. Screening level is MIL-PRF-38535 Class B.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/37204BRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 6.92 |
| Length | 24.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ALS |
| Propagation Delay (tpd) | 20 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 31 |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 30000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/37204BRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.