Quadruple D-type flip-flops with clear, designed for military temperature grades (-55 to 125°C). This logic IC features complementary outputs and positive edge triggering, operating with a nominal supply voltage of 4.5V (2V to 6V range). The component offers a maximum operating frequency of 21 MHz and a propagation delay of 41 ns. Housed in a 16-terminal, dual in-line ceramic package (R-GDIP-T16), it supports a load capacitance of 50pF.
Sign in to ask questions about the Texas Instruments M38510/65308BEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M38510/65308BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 41 |
| Number of Bits | 1 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 45 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 0.08 |
| Screening Level | MIL-M-38510 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 26 |
| Max Frequency@Nom-Sup | 21000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/65308BEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.